MC100EP33DTR2G in Reel by onsemi | Dividers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EP33DTR2G

MC100EP32 Series 3.3 V / 5 V Surface Mount ECL ÷ 2 Divider - TSSOP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100EP33DTR2G - Technical Attributes
Attributes Table
Type: Divide-By-4
No of Channels: 1
Frequency Range: 4GHz
Supply Voltage: 3.3V to 5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$15,000.00
USD
Quantity
Unit Price
2,500+
$6.00
Product Variant Information section