MC100EP32DG in Tube by onsemi | Dividers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EP32DG

MC100EP32 Series 3.3 V / 5 V Surface Mount ECL ÷ 2 Divider - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100EP32DG - Technical Attributes
Attributes Table
Frequency Range: 4GHz
Supply Voltage: 3.3V to 5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC100EP32DG is an integrated divide by ECL ÷ 2 divider with differential CLK inputs.

Its internally VBB pin generated voltage supply, is available to this device and for single-ended input conditions, the unused differential input is connected to VBB  as a switching reference voltage.

Features:

  • 350 ps Typical Propagation Delay
  • Maximum Frequency > 4 GHz Typical
  • PECL Mode Operating Range:
    • VCC = 3.0 V to 5.5 V with VEE = 0 V
  • NECL Mode Operating Range:
    • VCC = 0 V with VEE = −3.0 V to −5.5 V
  • Open Input Default State
  • Safety Clamp on Inputs
  • Q Output Will Default LOW with Inputs Open or at VEE
  • Pb−Free Packages are Available

Applications:

  • Industrial
  • Automotive
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
14,112
Factory Lead Time:
18 Weeks
Minimum Order:
196
Multiple Of:
98
Total
$1,187.76
USD
Quantity
Unit Price
1
$6.24
10
$6.17
30
$6.12
125
$6.06
300+
$5.97
Product Variant Information section