L9788TR in Reel by STMicroelectronics | Detectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L9788TR

MULTIFUNCTION IC FOR AUTOMOTIVE

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
STMicroelectronics L9788TR - Technical Attributes
Attributes Table
Operating Temp Range: -40°C to +125°C
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
36 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$9,820.00
USD
Quantity
Unit Price
1,000+
$9.82
Product Variant Information section