BH4127FV-E2 in Reel by ROHM | Detectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BH4127FV-E2

BH Series 900 mHz -40 to +85°C Surface Mount IF Detector - SSOP-B16

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BH4127FV-E2 - Technical Attributes
Attributes Table
Operating Frequency: 900MHz
Operating Temp Range: -40°C to +85°C
Package Style:  SSOP-B16
Mounting Method: Surface Mount
Features & Applications

The BH4127FV-E2 is a mixer, IF amplifier, and FM detector IC developed for use with 900 MHz spread spectrum cordless phones.

Features:

  • Built-in mixer circuit, IF circuit, RSSI circuit, and FM detector circuit.
  • Operates at mixer input frequencies ranging from 20 to 300 MHz
  • Equipped with a battery save function.
  • FM detector circuit demodulates up to ±750 kHzdev.
  • FM detector circuit demodulates up to 2.6 Mbps

Applications:

  • 900MHz spread spectrum cordless phones
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,762.50
USD
Quantity
Unit Price
2,500+
$0.705
Product Variant Information section