PAT1220-C-2DB-T5 in Reel by Susumu | Passive Attenuators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PAT1220-C-2DB-T5

PAT1220 Series 50 Ω 2 dB 10 GHz 0805 Surface Mount Chip Attenuator

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Susumu PAT1220-C-2DB-T5 - Technical Attributes
Attributes Table
Attenuation-Nom: 2dB
Rated Power: 100mW
VSWR: 1.3
Operating Frequency: 0GHz to 10GHz
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$600.00
USD
Quantity
Unit Price
5,000+
$0.12
Product Variant Information section