text.skipToContent text.skipToNavigation

Manufacturer Part #

PAT0510S-C-2DB-T10

PAT Series 0402 2 dB 50 Ω DC to 10 GHz Surface Mount Chip Attenuator

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Susumu PAT0510S-C-2DB-T10 - Technical Attributes
Attributes Table
Attenuation-Nom: 2dB
Rated Power: 32mW
VSWR: 1.3
Operating Frequency: 0GHz to 10GHz
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$446.00
USD
Quantity
Unit Price
10,000
$0.0446
20,000
$0.0439
30,000
$0.0434
40,000+
$0.0429
Product Variant Information section