PAT0510S-C-0DB-T10 in Reel by Susumu | Passive Attenuators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PAT0510S-C-0DB-T10

0 - 10 GHz 32 mW 0 dB 50 Ohm Attenuator Chip - 0402 SMD

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Susumu PAT0510S-C-0DB-T10 - Technical Attributes
Attributes Table
Attenuation-Nom: 0dB
Rated Power: 32mW
VSWR: 1.3
Operating Frequency: 0GHz to 10GHz
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$416.00
USD
Quantity
Unit Price
10,000
$0.0416
20,000
$0.0409
30,000
$0.0405
40,000+
$0.04
Product Variant Information section