EXB-24AT9AR5X in Reel by Panasonic | Passive Attenuators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-24AT9AR5X

EXB-24AT Series 0404 50 Ω ±0.5 dB Surface Mount Chip Attenuator

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1716
Product Specification Section
Panasonic EXB-24AT9AR5X - Technical Attributes
Attributes Table
Attenuation-Nom: 9dB
Rated Power: 40mW
Operating Frequency: 0GHz to 3GHz
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$577.00
USD
Quantity
Unit Price
10,000
$0.0577
20,000
$0.0567
30,000+
$0.0557