text.skipToContent text.skipToNavigation

Manufacturer Part #

S161TR-915

Portable (Rubber Duck) Antennas TNC plug reverse polarity

ECAD Model:
Mfr. Name: Nearson
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nearson S161TR-915 - Technical Attributes
Attributes Table
Operating Frequency: 902MHz to 928MHz
Gain: 2.5dBi
VSWR: 2
Operating Temp Range: -20°C to +65°C
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$725.00
USD
Quantity
Web Price
50
$14.50
100
$14.42
150
$14.38
200
$14.34
250+
$14.24
Product Variant Information section