text.skipToContent text.skipToNavigation

Manufacturer Part #

RG.02.02.3000W

Roadmarker RG.02 2G Cellular Adhesive Antenna, TNC(M), 1.5M WY-100

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taoglas RG.02.02.3000W - Technical Attributes
Attributes Table
Antenna Type: Dome
Operating Frequency: 698MHz to 2690MHz
Gain: 3.2dBi
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$76.69
USD
Quantity
Unit Price
1
$76.69
3
$75.75
10
$74.72
20
$74.14
40+
$73.04
Product Variant Information section