text.skipToContent text.skipToNavigation

Manufacturer Part #

OMB.915.B12F21

Barracuda 915MHz 12dBi Omni Antenna with N Type Female Connector U-Bolt

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taoglas OMB.915.B12F21 - Technical Attributes
Attributes Table
Antenna Type: Whip
Operating Frequency: 902MHz to 928MHz
Gain: 11dBi
VSWR: 2
Operating Temp Range: -40°C to +60°C
Mounting Method: Bracket Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$13,114.00
USD
Quantity
Unit Price
50+
$262.28
Product Variant Information section