text.skipToContent text.skipToNavigation

Manufacturer Part #

OMB.868.B12F21

Barracuda OMB.868.B12F21 868MHz 12dBi Omnidirectional Outdoor Antenna

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taoglas OMB.868.B12F21 - Technical Attributes
Attributes Table
Antenna Type: Whip
Operating Frequency: 860MHz to 870MHz
Gain: 11.4dBi
VSWR: 2
Operating Temp Range: -40°C to +60°C
Mounting Method: Bracket Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$275.39
USD
Quantity
Unit Price
1
$275.39
2
$272.30
4
$269.24
5
$268.26
15+
$262.28
Product Variant Information section