Manufacturer Part #
ILA.08
RF ANT 868MHZ CHIP SOLDER SMD
Product Specification Section
Taoglas ILA.08 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Taoglas ILA.08 - Technical Attributes
Attributes Table
Antenna Type: | Chip |
Operating Frequency: | 863MHz to 870MHz |
Gain: | -0.9dB |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$1.54
40
$1.52
125
$1.50
400
$1.48
1,250+
$1.44
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Surface Mount