text.skipToContent text.skipToNavigation

Manufacturer Part #

FTRA6971M5PB-001

6 Position 100 W 698 - 7125 MHZ 5 dBi OMNI PH PMT Black Antennas

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2208
Product Specification Section
TE Connectivity FTRA6971M5PB-001 - Technical Attributes
Attributes Table
Antenna Type: Dome
Operating Frequency: 7.125GHz to 698MHz
Gain: 5dB
VSWR: 2/ 2.7/ 2 /1.5/ 1.5/ 1.5
Mounting Method: Panel Mount
Pricing Section
Global Stock:
190
USA:
190
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$433.30
USD
Quantity
Web Price
10
$43.33
20
$43.04
30
$42.87
50
$42.65
100+
$42.20
Product Variant Information section