text.skipToContent text.skipToNavigation

Manufacturer Part #

FTRA6171M5PW-001

OMNI,Ph,PMT,617-7125MHz, WHT,5 dBi

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity FTRA6171M5PW-001 - Technical Attributes
Attributes Table
Antenna Type: 5G
Operating Frequency: 617MHz to 7125MHz
Gain: 5dBi
Operating Temp Range: -40°C to +85°C
Mounting Method: Stud Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
79
Factory Lead Time:
17 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$428.10
USD
Quantity
Unit Price
10
$42.81
20
$42.49
30
$42.31
40
$42.18
50+
$41.77
Product Variant Information section