text.skipToContent text.skipToNavigation

Manufacturer Part #

FTRA6171M5PB-001

7 Position 100 W 617 to 7125MHz 5 dBi OMNI PH PMT Black Antennas

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity FTRA6171M5PB-001 - Technical Attributes
Attributes Table
Antenna Type: Dome
Operating Frequency: 7.125GHz to 617MHz
Gain: 5dB
VSWR: 2.5/ 2/ 2.7/ 2/1.5/ 1.5/ 1.5
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$428.10
USD
Quantity
Unit Price
10
$42.81
20
$42.49
30
$42.31
40
$42.18
50+
$41.77
Product Variant Information section