![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
ETRAB4503
OMNI,PHE,NMO,450-470MHz, BLK,3,150
Product Specification Section
TE Connectivity ETRAB4503 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.g
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity ETRAB4503 - Technical Attributes
Attributes Table
Antenna Type: | Dome |
Operating Frequency: | 450MHz to 470MHz |
Gain: | 3dB |
VSWR: | 2 |
Mounting Method: | Stud Mount |
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$31.41
4
$31.01
15
$30.64
40
$30.36
100+
$29.92
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag
Mounting Method:
Stud Mount