Manufacturer Part #
ARRKP7059-S915B
ARRKP7059 Series 928 MHz 4 dBi Surface Mount UHF RFID Antenna
Product Specification Section
Abracon ARRKP7059-S915B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ARRKP7059-S915B - Technical Attributes
Attributes Table
Operating Frequency: | 902MHz to 928MHz |
Gain: | 4dBi |
VSWR: | 2 |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
108+
$21.18
Product Variant Information section
Available Packaging
Package Qty:
108 per Bulk
Mounting Method:
Surface Mount