ARRKP4065-S915A in Bulk by Abracon | Omni-Directional | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ARRKP4065-S915A

ARRKP4065 Series 928 MHz 1.5 dBi Surface Mount UHF RFID Antenna

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ARRKP4065-S915A - Technical Attributes
Attributes Table
Operating Frequency: 902MHz to 928MHz
Gain: 1.5dBi
VSWR: 2
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
648
Multiple Of:
108
Total
$17,159.04
USD
Quantity
Unit Price
648+
$26.48
Product Variant Information section