text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-DB1-HDP-SMA

HDP Horizontal Dual Band Antenna SMA

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity ANT-DB1-HDP-SMA - Technical Attributes
Attributes Table
Operating Frequency: 824MHz to 2480MHz
Gain: 0.2dBi/-3.3dBi/0dBi
VSWR: 1.5/1.9/1.9
Operating Temp Range: -40°C to +80°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$468.00
USD
Quantity
Unit Price
50
$9.36
100
$9.31
150
$9.28
200
$9.26
250+
$9.19
Product Variant Information section