text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-916-PW-QW

PW Series 916MHz Omni-Directional Case Mount Antenna

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity ANT-916-PW-QW - Technical Attributes
Attributes Table
Operating Frequency: 865MHz to 965MHz
Gain: 1.8dBi
VSWR: 1.9
Operating Temp Range: -40°C to +90°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
803
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$719.00
USD
Quantity
Unit Price
100
$7.19
200
$7.16
300
$7.14
400
$7.12
500+
$7.08
Product Variant Information section