ANT-916-PW-LP in Tray by TE Connectivity | Omni-Directional | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-916-PW-LP

LP Series 916 MHz Omni Directional Screw Mount Antenna

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
TE Connectivity ANT-916-PW-LP - Technical Attributes
Attributes Table
Operating Frequency: 881MHz to 951MHz
Gain: 2.4dBi
VSWR: 1.9
Operating Temp Range: -20°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
780
USA:
780
On Order:
0
Factory Stock:Factory Stock:
7,216
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.02
USD
Quantity
Unit Price
1
$2.02
30
$1.98
100
$1.95
300
$1.92
1,000+
$1.87
Product Variant Information section