text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-916-CW-RH-SMA

RH Series 916 MHz Omni Directional SMA Connector Antenna

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity ANT-916-CW-RH-SMA - Technical Attributes
Attributes Table
Operating Frequency: 900MHz to 935MHz
Gain: -1.3dBi
VSWR: 1.9
Operating Temp Range: -40°C to +90°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10.25
USD
Quantity
Unit Price
1
$10.25
5
$10.12
25
$9.99
75
$9.91
200+
$9.76