ANT-868-JJB-ST in Bag by TE Connectivity | Omni-Directional | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-868-JJB-ST

JJB Series 868 MHz 1/4 Wave 50 Ohm Omni Directional Straight Antenna

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2204
Product Specification Section
TE Connectivity ANT-868-JJB-ST - Technical Attributes
Attributes Table
Operating Frequency: 855MHz to 880MHz
Gain: -8.9dBi
VSWR: 2
Operating Temp Range: -40°C to +90°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$600.00
USD
Quantity
Unit Price
200
$3.00
400
$2.98
600
$2.96
800
$2.95
1,000+
$2.92
Product Variant Information section