ANT-433-PW-QW in Bag by TE Connectivity | Omni-Directional | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-433-PW-QW

PW Series 433 Mhz 3.3 dBi Permanent Mount 1/4 Wave Whip Antenna w /Coax or U.Fl

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
TE Connectivity ANT-433-PW-QW - Technical Attributes
Attributes Table
Operating Frequency: 400MHz to 470MHz
Gain: 3.3dBi
VSWR: 1.9
Operating Temp Range: -40°C to +90°C
Mounting Method: Case Mount
Pricing Section
Global Stock:
160
USA:
160
On Order:
0
Factory Stock:Factory Stock:
1,800
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$8.28
USD
Quantity
Unit Price
1
$8.28
5
$8.18
25
$8.09
100
$8.01
250+
$7.89
Product Variant Information section