text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-433-CW-RH

433 Mhz 1/4 Wave Whip 51 mm (2") Whip Antenna w/ RP-SMA Connect

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity ANT-433-CW-RH - Technical Attributes
Attributes Table
Operating Frequency: 425MHz to 440MHz
Gain: -5.6dBi
VSWR: 1.9
Operating Temp Range: -40°C to +90°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
90
Multiple Of:
90
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$955.80
USD
Quantity
Unit Price
1
$10.99
5
$10.85
25
$10.71
75
$10.62
200+
$10.46