Manufacturer Part #
ANT-418-PW-RA
RA Series 418 MHz Omni Directional Screw Mount Tilt / Rotate Antenna
Product Specification Section
TE Connectivity ANT-418-PW-RA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity ANT-418-PW-RA - Technical Attributes
Attributes Table
Operating Frequency: | 409MHz to 427MHz |
Gain: | 2dBi |
VSWR: | 2 |
Operating Temp Range: | -20°C to +60°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$3.67
200
$3.64
300
$3.62
500
$3.60
1,000+
$3.55
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Panel Mount