text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-315-PW-RA

RA Series 315 MHz Omni Directional Permanent Mount Swivel Angle Antenna

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity ANT-315-PW-RA - Technical Attributes
Attributes Table
Operating Frequency: 311MHz to 319MHz
VSWR: 2
Operating Temp Range: -20°C to +60°C
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
577
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$356.00
USD
Quantity
Unit Price
1
$3.56
200
$3.53
300
$3.51
500
$3.49
1,000+
$3.44
Product Variant Information section