text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-20287EB56

RF Cellular Wide Band Whip Straight 25W 2G 3G Connector Mount Antenna

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech ANT-20287EB56 - Technical Attributes
Attributes Table
Antenna Type: Whip
Operating Frequency: 2.17GHz to 698MHz
Gain: 4dBi
VSWR: 5, 10
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100000
Multiple Of:
400
Total
$240,000.00
USD
Quantity
Unit Price
400+
$2.40
Product Variant Information section