text.skipToContent text.skipToNavigation

Manufacturer Part #

AFAG7020-S824

RF ANT 2G/3G/GSM FLEX PCB

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AFAG7020-S824 - Technical Attributes
Attributes Table
Antenna Type: Cellular/GSM/LTE
Operating Frequency: 2.69GHz to 824MHz
Gain: 2 dB/ 3.5dB
VSWR: 3
Operating Temp Range: -40°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
500
Total
$4,950.00
USD
Quantity
Unit Price
500
$1.70
1,000
$1.68
1,500
$1.67
2,500+
$1.65
Product Variant Information section