text.skipToContent text.skipToNavigation

Manufacturer Part #

1513317-1

49.9 x 20.27 x 1.58 mm +3 dBi 824 / 2170 MHz Omni Directional Penta Band Antenna

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 1513317-1 - Technical Attributes
Attributes Table
Operating Frequency: 824MHz to 2170MHz
Gain: 3dBi
VSWR: 3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,300.00
USD
Quantity
Unit Price
1,000
$1.30
2,000
$1.29
3,000+
$1.28