Manufacturer Part #
1513259-9
880 - 960 MHz 50 Ohm >1dB Gain Voice Application World GSM Embedded Antenna
Product Specification Section
TE Connectivity 1513259-9 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1513259-9 - Technical Attributes
Attributes Table
Operating Frequency: | 880MHz to 960MHz |
Gain: | 1dB |
VSWR: | 3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,500+
$1.51
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount