text.skipToContent text.skipToNavigation

Manufacturer Part #

X1005249-LGA2SA10A2

GPS/GLONASS (Active) / LTE 2-in-1 External Antenna

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX X1005249-LGA2SA10A2 - Technical Attributes
Attributes Table
Operating Frequency: 1575MHz to 1602MHz
Gain: 3.5dB
Supply Voltage: 3V to 5V
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
48
Multiple Of:
48
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$931.68
USD
Quantity
Unit Price
48
$19.41
96
$19.31
144
$19.25
192
$19.20
240+
$19.06