text.skipToContent text.skipToNavigation

Manufacturer Part #

X1005248-GDA2SA10A2

2-in-1 GNSS (Active)DSRC External antenna 1m RG174 & CFD-200 cable SMA connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX X1005248-GDA2SA10A2 - Technical Attributes
Attributes Table
Operating Frequency: 1602MHz
Gain: 3.5dB
VSWR: 2.0:1
Supply Voltage: 3V to 5V
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
48
Multiple Of:
48
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$828.48
USD
Quantity
Unit Price
48
$17.26
96
$17.16
144
$17.11
192
$17.07
240+
$16.95