Manufacturer Part #
X1005243-LGA2SA10A1
GPS/GLONASS (Active) / LTE 2-in-1 External Antenna
Product Specification Section
KYOCERA AVX X1005243-LGA2SA10A1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX X1005243-LGA2SA10A1 - Technical Attributes
Attributes Table
Operating Frequency: | 1602MHz |
Gain: | 1dB |
VSWR: | 2.0:1 |
Supply Voltage: | 3V to 5V |
Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100+
$19.06
Product Variant Information section
Available Packaging
Package Qty:
100 per Box