Manufacturer Part #
TFX125.A
Flexible Invisibile GNSS Antenna
Product Specification Section
Taoglas TFX125.A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Taoglas TFX125.A - Technical Attributes
Attributes Table
Antenna Type: | GPS |
Operating Frequency: | 1176.45MHz to 1602MHz |
VSWR: | 6 |
Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
100+
$43.67
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk