Manufacturer Part #
MA173.A.LBI.001
Monsoon MA173.A.LBI.001 3-in-1 GNSS, LTE MIMO Low Profile Permanent Mount Antena
Product Specification Section
Taoglas MA173.A.LBI.001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Taoglas MA173.A.LBI.001 - Technical Attributes
Attributes Table
Antenna Type: | Dome |
Operating Frequency: | 698MHz to 5925MHz |
Gain: | 6.41dB |
Supply Voltage: | 1.8V to 5.5V |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$92.01
3
$90.87
10
$89.65
20
$88.95
40+
$87.63
Product Variant Information section
Available Packaging
Package Qty:
1 per
Mounting Method:
Panel Mount