text.skipToContent text.skipToNavigation

Manufacturer Part #

FXR.06.A

FXR.06 NFC Flex antenna 47*47*0.24mm

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taoglas FXR.06.A - Technical Attributes
Attributes Table
Antenna Type: Flat Patch
Operating Frequency: 13.56MHz
Operating Temp Range: -40°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$307.00
USD
Quantity
Unit Price
100
$3.07
200
$3.04
400
$3.02
500
$3.01
1,500+
$2.96
Product Variant Information section