Manufacturer Part #
FXP07.07.0100A
FXP07 Cellular Flexible PCB, IPEX MHFI, 100mm Ø1.13
Product Specification Section
Taoglas FXP07.07.0100A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Taoglas FXP07.07.0100A - Technical Attributes
Attributes Table
Operating Frequency: | 824MHz to 2170MHz |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$6.41
200
$6.38
300
$6.36
400
$6.35
500+
$6.31
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
PCB Mount