CGGBP.35.6.A.02 in Bulk by Taoglas | GPS Antennas | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CGGBP.35.6.A.02

GPS/ GLONASS/ BeiDou Patch Antenna , 35mm*35mm*6.5mm 3~4dBi

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taoglas CGGBP.35.6.A.02 - Technical Attributes
Attributes Table
Antenna Type: Beidou/Galileo/GLONASS/GPS
Operating Frequency: 1561MHz to 1602MHz
Gain: 5.8dB
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$786.00
USD
Quantity
Unit Price
100
$7.86
200
$7.82
300
$7.80
400
$7.78
500+
$7.73
Product Variant Information section