text.skipToContent text.skipToNavigation

Manufacturer Part #

APAGM3606-SG3

GPS+GLONASS+BEIDOU passive Patch VSWR 1.5, Gain 4 dBi

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon APAGM3606-SG3 - Technical Attributes
Attributes Table
Antenna Type: Galileo/GLONASS/GNSS/GPS
Operating Frequency: 1.559GHz to 1.607GHz
Gain: 4dB
VSWR: 1.5:1
Operating Temp Range: -40°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$932.00
USD
Quantity
Unit Price
400
$2.33
800
$2.31
1,200
$2.30
1,600
$2.29
2,000+
$2.27
Product Variant Information section