
Manufacturer Part #
AMCA72-2R470G-S1F-T4
Antenna Chip 1dBi Gain 2-Pin SMD T/R
Product Specification Section
Abracon AMCA72-2R470G-S1F-T4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon AMCA72-2R470G-S1F-T4 - Technical Attributes
Attributes Table
Antenna Type: | Beidou/GLONASS/GNSS/GPS/Wi-Fi/4G LTE/5G |
Operating Frequency: | 2.47GHz |
Gain: | 0.7dB |
VSWR: | 2.1 |
Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
4,000+
$0.47
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel