
Manufacturer Part #
AGGBP.25A.07.0060A
GPS/GLONASS/BeiDou 1 Stage Active Patch 25.1*25.1*7.9mm, 60mm 1.13
Product Specification Section
Taoglas AGGBP.25A.07.0060A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Taoglas AGGBP.25A.07.0060A - Technical Attributes
Attributes Table
Antenna Type: | Beidou/Ceramic/Galileo/GLONASS/Module |
Operating Frequency: | 1561.098MHz to 1602MHz |
Gain: | -2.5dB |
VSWR: | 2 |
Supply Voltage: | 1.8V to 5.5V |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
100
$13.06
200
$12.98
300+
$12.91
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Surface Mount