Manufacturer Part #
2108848-1
Ceramic patch antenna, SMD, L1+G1 & L2
Product Specification Section
TE Connectivity 2108848-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2108848-1 - Technical Attributes
Attributes Table
Antenna Type: | Ceramic |
Operating Frequency: | 1.61GHz to 1.215GHz |
Gain: | 6dBi |
VSWR: | 1.3 |
Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
102
Germany (Online Only):
102
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
21
$6.06
63
$6.01
105
$5.99
315
$5.94
525+
$5.90
Product Variant Information section
Available Packaging
Package Qty:
21 per Tray