text.skipToContent text.skipToNavigation

Manufacturer Part #

X9000984-4GDSMB

2 Band Black 790 -960 MHz 1710 -2690 MHz External Hinged EU 4G / LTE Antenna

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX X9000984-4GDSMB - Technical Attributes
Attributes Table
Antenna Type: 4G LTE
Operating Frequency: 790MHz to 960MHz
Gain: 4.7dB
Operating Temp Range: -40°C to +120°C
Impedance: 50Ω
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2400
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,016.00
USD
Quantity
Unit Price
100
$2.17
300
$2.14
400
$2.13
1,000
$2.11
1,500+
$2.09