text.skipToContent text.skipToNavigation

Manufacturer Part #

X1005323-W3A1SA10A1

Wi-Fi External Antenna

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX X1005323-W3A1SA10A1 - Technical Attributes
Attributes Table
Operating Frequency: 5825MHz
Gain: 3.3dB
VSWR: 2.0:1
Termination: Adhesive
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,858.00
USD
Quantity
Unit Price
200
$9.29
400+
$9.22