text.skipToContent text.skipToNavigation

Manufacturer Part #

X1005246-4GA1SA10A1

LTE External Antenna

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX X1005246-4GA1SA10A1 - Technical Attributes
Attributes Table
Operating Frequency: 2690MHz
Gain: 2.7dB
VSWR: 2.0:1
Termination: Adhesive
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,828.00
USD
Quantity
Unit Price
1
$9.45
5
$9.34
25
$9.23
100
$9.14
250+
$9.00