Manufacturer Part #
W1095
W1095 Series 2.4GHz ~ 2.5GHz 1 dBi Vertical Male Connector SMA Stubby Antenna
Product Specification Section
Pulse Electronics W1095 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics W1095 - Technical Attributes
Attributes Table
Antenna Type: | Whip |
Operating Frequency: | 2.4GHz to 2.5GHz |
Gain: | 1dBi |
VSWR: | 2.5 |
Termination: | Connector Mount |
Operating Temp Range: | -40°C to +85°C |
Impedance: | 50Ω |
Pricing Section
Global Stock:
2,720
USA:
2,720
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
20
$1.85
80
$1.82
300
$1.80
600
$1.78
1,500+
$1.75
Product Variant Information section
Available Packaging
Package Qty:
20 per Bulk