TG.66.A113 in Bag by Taoglas | External | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TG.66.A113

Wideband 600-6000MHz 5G/4G Connector Mount Monopole Antenna - Hinged SMA Male

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taoglas TG.66.A113 - Technical Attributes
Attributes Table
Antenna Type: Whip
Operating Frequency: 617MHz to 5925MHz
Gain: 4.8dBi
Termination: Connector Mount
Operating Temp Range: -40°C to +85°C
Impedance: 50Ω
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$1,371.00
USD
Quantity
Unit Price
100
$13.71
200
$13.63
300+
$13.56
Product Variant Information section