text.skipToContent text.skipToNavigation

Manufacturer Part #

S131AH-2450S

2.4 Ghz Swivel Antenna w/ SMA Plug Reverse Polarity Connector

ECAD Model:
Mfr. Name: Nearson
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nearson S131AH-2450S - Technical Attributes
Attributes Table
Operating Frequency: 2.4GHz
Gain: 2dBi
VSWR: 2
Features & Applications
The S131AH-2450S is a 2.4 GHZ SMA Reverse Plug Polarity Antenna Rubbr Duck.

Electrical Properties:

  • Frequency Range: 2.4-2.5 GHz
  • Impedence: 50 Ω nominal
  • VSWR: <2.0:1
  • Gain: 2 dBi
  • Radiation: Omni
  • Polarization: Vertical
  • Waves: Half Wave Dipole
  • Operating Temperature: -20°C to +65°C

 

 

 
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$162.75
USD
Quantity
Web Price
25
$6.51
75
$6.46
125
$6.44
500
$6.38
750+
$6.34
Product Variant Information section